Panasonic 820μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V821

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.86

(exc. VAT)

£9.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 85 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.572£7.86
50 +£1.014£5.07

*price indicative

RS Stock No.:
571-622
Mfr. Part No.:
EEUFK1V821
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Series

FK Radial

Ripple Current

1.89A

Tolerance

±20%

Automotive Standard

AEC-Q200

Polarised

Polar

FK Series 25 V to 35 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links