Panasonic 820μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUTP1V821

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.16

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£2.08£4.16
20 - 48£1.93£3.86
50 - 98£1.81£3.62
100 - 248£1.69£3.38
250 +£1.54£3.08

*price indicative

RS Stock No.:
732-8291
Mfr. Part No.:
EEUTP1V821
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+135°C

Lifetime

2000 h, 4000 h

Lead Pitch

5mm

Ripple Current

2.18A

Automotive Standard

AEC-Q200

Equivalent Series Resistance

30mΩ

Leakage Current

287 μA

Polarised

Polar

Series

TP-A

Tolerance

±20%

COO (Country of Origin):
JP

TP Series


Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life

Applications


Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links