Panasonic 82μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J820
- RS Stock No.:
- 756-8323
- Mfr. Part No.:
- EEUFR1J820
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 130 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.266 | £2.66 |
250 - 990 | £0.137 | £1.37 |
1000 + | £0.132 | £1.32 |
*price indicative
- RS Stock No.:
- 756-8323
- Mfr. Part No.:
- EEUFR1J820
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 82µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 6000h | |
Equivalent Series Resistance | 92mΩ | |
Series | FR | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 566mArms | |
Leakage Current | ≤0.01 CV (After 2 min) μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 82µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 6000h | ||
Equivalent Series Resistance 92mΩ | ||
Series FR | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 566mArms | ||
Leakage Current ≤0.01 CV (After 2 min) μA | ||
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 82μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J820
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J221LB
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J470B
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J101
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UBT1J101MPD8
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860010775018