Panasonic 82μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J820

Bulk discount available

Subtotal (1 bag of 200 units)*

£34.60

(exc. VAT)

£41.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.173£34.60
400 - 600£0.164£32.80
800 - 1800£0.131£26.20
2000 - 3800£0.128£25.60
4000 +£0.125£25.00

*price indicative

RS Stock No.:
923-2855
Mfr. Part No.:
EEUFR1J820
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

6000h

Equivalent Series Resistance

92mΩ

Ripple Current

566mArms

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Series

FR

Polarised

Polar

COO (Country of Origin):
MY

FR Series 35 V to 63 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links