Panasonic 3900 μF Capacitor 16V dc, Radial, Through Hole - EEUFR1C392S Radial Lead

Subtotal (1 pack of 2 units)*

£3.64

(exc. VAT)

£4.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£1.82£3.64

*price indicative

RS Stock No.:
747-1985
Mfr. Part No.:
EEUFR1C392S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3900μF

Product Type

Capacitor

Voltage

16V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

3.3A

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

10000 h

Standards/Approvals

EU REACH, EU RoHS, IATF, ISO

Automotive Standard

AEC-Q200

Series

FR Radial

Tolerance

±20 %

Dissipation Factor

8%

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links