Panasonic 3900μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFK1C392S

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.91

(exc. VAT)

£9.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.582£7.91
50 - 95£1.472£7.36
100 - 245£1.376£6.88
250 - 495£1.282£6.41
500 +£1.17£5.85

*price indicative

RS Stock No.:
571-347
Mfr. Part No.:
EEUFK1C392S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3900µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Tolerance

±20%

Polarised

Polar

Ripple Current

2.33A

Series

FK Radial

Automotive Standard

AEC-Q200

COO (Country of Origin):
MY

FK Series 6.3 V to 16 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links