Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H101

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.75

(exc. VAT)

£3.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.55£2.75
50 - 245£0.266£1.33
250 - 495£0.258£1.29
500 - 1245£0.252£1.26
1250 +£0.246£1.23

*price indicative

Packaging Options:
RS Stock No.:
744-2149
Mfr. Part No.:
EEUHD1H101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

1000h

Ripple Current

180mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

HD RADIAL

Polarised

Polar

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links