Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFTH101XAP
- RS Stock No.:
- 729-6309
- Distrelec Article No.:
- 304-08-910
- Mfr. Part No.:
- EEEFTH101XAP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.93
(exc. VAT)
£4.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 360 unit(s) ready to ship
- Plus 590 unit(s) ready to ship from another location
- Plus 970 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.393 | £3.93 |
50 - 90 | £0.37 | £3.70 |
100 - 240 | £0.345 | £3.45 |
250 - 490 | £0.322 | £3.22 |
500 + | £0.291 | £2.91 |
*price indicative
- RS Stock No.:
- 729-6309
- Distrelec Article No.:
- 304-08-910
- Mfr. Part No.:
- EEEFTH101XAP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 7.7mm | |
Height | 7.7mm | |
Length | 7.7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1.8mm | |
Lifetime | 2000h | |
Ripple Current | 350mA | |
Automotive Standard | AEC-Q200 | |
Leakage Current | 50 μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | FT | |
Equivalent Series Resistance | 340mΩ | |
Dissipation Factor | 200% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.7mm | ||
Height 7.7mm | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.8mm | ||
Lifetime 2000h | ||
Ripple Current 350mA | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 50 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FT | ||
Equivalent Series Resistance 340mΩ | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- MY
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFTH101XAP
- Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFTH101XAP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFTH100UAR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFP1H101AP
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H220P
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H100P