Panasonic 22 μF Capacitor 25V dc, Surface Mount Solder - EEEFT1E220AR 2000
- RS Stock No.:
- 729-6236
- Mfr. Part No.:
- EEEFT1E220AR
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.78
(exc. VAT)
£2.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 2,160 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | £0.178 | £1.78 |
| 500 - 990 | £0.091 | £0.91 |
| 1000 - 1990 | £0.085 | £0.85 |
| 2000 + | £0.083 | £0.83 |
*price indicative
- RS Stock No.:
- 729-6236
- Mfr. Part No.:
- EEEFT1E220AR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Package/Case | 2000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 5.5μA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 850mΩ | |
| Ripple Current | 160mA | |
| Series | FT SMD | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Package/Case 2000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 5.5μA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 850mΩ | ||
Ripple Current 160mA | ||
Series FT SMD | ||
Dissipation Factor 0.14% | ||
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
Related links
- Panasonic 22 μF Capacitor 25 V dc, Surface Mount Solder 2000
- Panasonic 33 μF Capacitor 25 V dc, Surface Mount Solder - EEEFT1E330AR 2000
- Panasonic 22 μF Capacitor 25 V dc, Surface Mount Solder - EEEFN1E220R 2000
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - EEEFK1E100R 2000
- Panasonic 10 μF Capacitor 25 V dc, Surface Mount Solder - EEEFK1E100AR 2000
- Panasonic 10 μF Capacitor 25 V dc, Surface Mount Solder - EEEHBE100UAR 2000
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 2000
- Panasonic 10 μF Capacitor 25 V dc, Surface Mount Solder 2000
