Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HN2R2U
- RS Stock No.:
- 727-0473
- Mfr. Part No.:
- ECEA1HN2R2U
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.65
(exc. VAT)
£4.375
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,650 unit(s) ready to ship
- Plus 275 unit(s) ready to ship from another location
- Plus 1,350 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 1225 | £0.146 | £3.65 |
1250 - 2475 | £0.062 | £1.55 |
2500 + | £0.06 | £1.50 |
*price indicative
- RS Stock No.:
- 727-0473
- Mfr. Part No.:
- ECEA1HN2R2U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2.2µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 2mm | |
Tolerance | ±20% | |
Polarised | Bi-Polar | |
Ripple Current | 18mA | |
Series | SU-A (Bi-Polar) | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Polarised Bi-Polar | ||
Ripple Current 18mA | ||
Series SU-A (Bi-Polar) | ||
Panasonic SU Bi-Polar Series
Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.
Applications
Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount
Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.
Note
Product may be marked with + / -
Related links
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECEA1HN2R2U
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUTA1H471S
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H471
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM102