Panasonic 10000 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J103S Radial Lead
- RS Stock No.:
- 449-0889
- Distrelec Article No.:
- 304-33-669
- Mfr. Part No.:
- EEUFC0J103S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.16
(exc. VAT)
£13.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.232 | £11.16 |
| 50 - 245 | £1.81 | £9.05 |
| 250 - 495 | £1.386 | £6.93 |
| 500 - 995 | £1.274 | £6.37 |
| 1000 + | £1.24 | £6.20 |
*price indicative
- RS Stock No.:
- 449-0889
- Distrelec Article No.:
- 304-33-669
- Mfr. Part No.:
- EEUFC0J103S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 10000μF | |
| Voltage | 6.3V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 20mΩ | |
| Series | FC Radial | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 10000μF | ||
Voltage 6.3V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 7.5mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 20mΩ | ||
Series FC Radial | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 10000 μF Capacitor 6.3 V dc Through Hole Radial Lead
- Nichicon 47 μF Aluminium Electrolytic Capacitor 6.3 V dc Through Hole - RNS0J470MDS1JT Radial Lead
- Panasonic 1000 μF Capacitor 6.3 V dc Through Hole - EEUFM0J102 Radial Lead
- Nichicon 3300 μF Capacitor 6.3 V dc Through Hole - UPW0J332MHD Radial Lead
- Nichicon 3300 μF Capacitor 6.3 V dc Through Hole - UVY0J332MPD Radial Lead
- Panasonic 470 μF Capacitor 6.3 V dc Through Hole - ECA0JM471 Radial Lead
- Panasonic 560 μF Capacitor 6.3 V dc Through Hole - EEUFM0J561 Radial Lead
- RS PRO 470 μF Capacitor 6.3 V dc Through Hole Radial Lead
