Panasonic 10000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEuFC0J103S
- RS Stock No.:
- 920-3346
- Mfr. Part No.:
- EEuFC0J103S
- Brand:
- Panasonic
Image representative of range
Save 17% when you buy 500 units
Subtotal (1 bag of 50 units)*
£65.55
(exc. VAT)
£78.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | £1.311 | £65.55 |
100 - 150 | £1.136 | £56.80 |
200 - 450 | £1.106 | £55.30 |
500 + | £1.077 | £53.85 |
*price indicative
- RS Stock No.:
- 920-3346
- Mfr. Part No.:
- EEuFC0J103S
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10000µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 7.5mm | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Series | FC | |
Tolerance | ±20% | |
Equivalent Series Resistance | 20mΩ | |
Ripple Current | 2.74A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10000µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Series FC | ||
Tolerance ±20% | ||
Equivalent Series Resistance 20mΩ | ||
Ripple Current 2.74A | ||
Related links
- Panasonic 10000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J103S
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J122L
- Rubycon 2700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3ZLH2700MEFC10X23
- Rubycon 2200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3ZL2200MEFC10X23
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J122