Vishay 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - MAL215373101E3
- RS Stock No.:
- 280-6780
- Mfr. Part No.:
- MAL215373101E3
- Brand:
- Vishay
Subtotal (1 tape of 10 units)*
£1.42
(exc. VAT)
£1.70
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3,890 unit(s), ready to ship
Units | Per unit | Per Tape* |
---|---|---|
10 + | £0.142 | £1.42 |
*price indicative
- RS Stock No.:
- 280-6780
- Mfr. Part No.:
- MAL215373101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 x 6.3 x 5.3mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 6.3 x 5.3mm | ||
The Vishay aluminium electrolytic capacitor has surface mounting device version with base plate with vertical construction which requiring minimum board space and lead pb free reflow solderable. Used for coupling, decoupling, smoothing, filtering, buffering, timing applications.
Self healing
Charge and discharge proof
Charge and discharge proof
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - MAL215373101E3
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J681P
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J681L
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J331XP