Panasonic 22 μF Capacitor 6.3V dc, Surface Solder - EEEFP0J220AR 2000

Subtotal (1 reel of 2000 units)*

£238.00

(exc. VAT)

£286.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.119£238.00

*price indicative

RS Stock No.:
107-1010
Mfr. Part No.:
EEEFP0J220AR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

5.8mm

Polarity

Polar

Length

5.8mm

Package/Case

2000

Minimum Operating Temperature

-55°C

Diameter

4mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Leakage Current

3μA

Tolerance ±

0.2

Ripple Current

160mA

Series

FP SMD

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

850mΩ

FP Series


Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

AEC-Q200 qualified (some deviations apply)

Long life

High reliability

High ripple current

Low impedance

Surface mount

Applications


Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy