Vishay 470 μF Capacitor 6.3V dc, Through Hole Axial

Bulk discount available

Subtotal (1 bag of 5 units)*

£8.48

(exc. VAT)

£10.175

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,930 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 20£1.696£8.48
25 - 45£1.562£7.81
50 - 95£1.40£7.00
100 +£1.184£5.92

*price indicative

RS Stock No.:
280-3308
Mfr. Part No.:
MAL202133471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

470μF

Voltage

6.3V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Axial

Pin Count

2

Capacitor Ripple Current

260mA

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60068, IEC 60384-4/EN 130300

Lifetime

8000 h

Lead Pitch

15mm

Leakage Current

10μA

Automotive Standard

No

Series

021 ASM

Equivalent Series Resistance ESR

0.850Ω

Tolerance

±20 %

Dissipation Factor

0.25%

The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links