Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL213818471E3

Bulk discount available

Subtotal (1 bag of 5 units)*

£18.39

(exc. VAT)

£22.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 915 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 5£3.678£18.39
10 - 20£3.394£16.97
25 - 45£3.11£15.55
50 +£2.828£14.14

*price indicative

RS Stock No.:
280-3495
Mfr. Part No.:
MAL213818471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

63V dc

Technology

Aluminium Electrolytic

Dimensions

15 x 30mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
High ripple current capability

Related links