Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H470B

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.55

(exc. VAT)

£1.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
  • Plus 1,470 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.155£1.55
50 - 90£0.144£1.44
100 - 490£0.118£1.18
500 - 990£0.097£0.97
1000 +£0.079£0.79

*price indicative

RS Stock No.:
240-3839
Mfr. Part No.:
EEUFC1H470B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Length

11.2mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Polarised

Polar

Tolerance

±20%

Series

FC-A

Automotive Standard

AEC-Q200

COO (Country of Origin):
MY
The Panasonic FC-A series 47μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 50V.

Endurance : 105 ℃ 1000 h to 5000 h
Low impedance
AEC-Q200 compliant
RoHS compliant

Related links