Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUEB1H470SH

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.43

(exc. VAT)

£1.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 510 unit(s) ready to ship
  • Plus 2,000 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.143£1.43
100 - 190£0.114£1.14
200 - 490£0.105£1.05
500 - 990£0.103£1.03
1000 +£0.10£1.00

*price indicative

RS Stock No.:
240-3828
Mfr. Part No.:
EEUEB1H470SH
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Length

11.2mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Series

EB-A

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY
The Panasonic EB-A series 47μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 50V.

Endurance : 105 ℃ 5000 h to 10000 h
Hight ripple hight frequency (Hight voltage)
RoHS compliant

Related links