Vishay 1000 μF Capacitor 25V dc - MAL212516102E3 Axial
- RS Stock No.:
- 238-5607
- Mfr. Part No.:
- MAL212516102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.96
(exc. VAT)
£3.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £2.96 |
| 5 - 9 | £2.60 |
| 10 - 24 | £2.30 |
| 25 - 99 | £2.20 |
| 100 + | £1.86 |
*price indicative
- RS Stock No.:
- 238-5607
- Mfr. Part No.:
- MAL212516102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 30.5mm | |
| Length | 30mm | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 580mA | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h (Useful Life), 5000 h (Endurance) | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Leakage Current | 70μA | |
| Tolerance | ±20 % | |
| Series | 125ALS | |
| Equivalent Series Resistance ESR | 0.212mΩ | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Packaging Tape | ||
Polarity Polar | ||
Height 30.5mm | ||
Length 30mm | ||
Minimum Operating Temperature 105°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 580mA | ||
Termination Type Axial | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h (Useful Life), 5000 h (Endurance) | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Leakage Current 70μA | ||
Tolerance ±20 % | ||
Series 125ALS | ||
Equivalent Series Resistance ESR 0.212mΩ | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.16% | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 1000 μF. These have axial leads, cylindrical aluminium case, insulated with blue sleeve charge and discharge proof. Suitable for industrial, automotive, EDP, and telecommunication.
Long useful life 5000h to 1000h at 105°C , high reliability
High ripple current capability
Miniaturized, high CV-product per unit volume
Related links
- Vishay 1000 μF Capacitor 25 V dc - MAL212516102E3 Axial
- Vishay 22 μF Capacitor 25 V dc - MAL213836229E3 Axial
- Vishay 220 μF Capacitor 25 V dc, Axial - MAL216056221E3 Axial
- Vishay 1500 μF Capacitor 25 V dc, Axial - MAL202116152E3 Axial
- Vishay 6800 μF Capacitor 25 V dc - MAL212516682E3 Axial
- Vishay 470 μF Capacitor 25 V dc, Axial - MAL212016471E3 Axial
- Vishay 3300 μF Capacitor 25 V dc, Axial - MAL202116332E3 Axial
- Vishay 1000 μF Capacitor 25 V dc, Axial - MAL216056102E3 Axial
