Panasonic 560 μF Solid Capacitor 16V dc, Surface Mount - 16SVPG560M 500
- RS Stock No.:
- 223-7697
- Mfr. Part No.:
- 16SVPG560M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.05
(exc. VAT)
£14.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 400 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.41 | £12.05 |
| 25 - 45 | £1.952 | £9.76 |
| 50 - 95 | £1.916 | £9.58 |
| 100 - 245 | £1.672 | £8.36 |
| 250 + | £1.536 | £7.68 |
*price indicative
- RS Stock No.:
- 223-7697
- Mfr. Part No.:
- 16SVPG560M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid Capacitor | |
| Capacitance | 560μF | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Height | 8.3mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Series | SVPG | |
| Equivalent Series Resistance ESR | 10mΩ | |
| Tolerance ± | 20% | |
| Ripple Current | 5.2A | |
| Leakage Current | 1.8mA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid Capacitor | ||
Capacitance 560μF | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Height 8.3mm | ||
Polarity Polar | ||
Length 10mm | ||
Package/Case 500 | ||
Minimum Operating Temperature 105°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Series SVPG | ||
Equivalent Series Resistance ESR 10mΩ | ||
Tolerance ± 20% | ||
Ripple Current 5.2A | ||
Leakage Current 1.8mA | ||
Dissipation Factor 0.12% | ||
The Panasonic OS-CON is an aluminium solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It has 560 μF capacitance.
Long life
Superior temperature characteristics
High voltage and high reliability
Pb free compliant
Related links
- Panasonic 560 μF Solid Capacitor 16 V dc, Surface Mount 500
- Panasonic 820 μF Solid Capacitor 16 V dc, Surface Mount - 16SVPG820M 500
- Panasonic 820 μF Solid Capacitor 16 V dc, Surface Mount 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFK1C471P 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder - EEEFP1C471AP 500
- Panasonic 1000 μF Capacitor 16 V dc, Surface Mount Solder - EEEFN1C102UP 500
- Panasonic 470 μF Capacitor 16 V dc, Surface Mount Solder - EEEFK1C471AP 500
- Panasonic 1000 μF Capacitor 16 V dc, Surface Mount Solder - EEEFK1C102SP 500
