Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C102UP
- RS Stock No.:
- 249-1286
- Mfr. Part No.:
- EEEFN1C102UP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.65
(exc. VAT)
£6.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 390 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.565 | £5.65 |
100 - 190 | £0.509 | £5.09 |
200 + | £0.458 | £4.58 |
*price indicative
- RS Stock No.:
- 249-1286
- Mfr. Part No.:
- EEEFN1C102UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Diameter | 10mm | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | FN-V | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Diameter 10mm | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FN-V | ||
- COO (Country of Origin):
- JP
The Panasonic aluminum electrolytic capacitors available in different series. FN series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 10 μF to 1800 μF.
Endurance 105 °C 2000 h
High capacitance 20 % to 80 % higher than FK series
Wide voltage range from 6.3 V to 100 V
Vibration proof product (3G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
High capacitance 20 % to 80 % higher than FK series
Wide voltage range from 6.3 V to 100 V
Vibration proof product (3G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C102UP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC221XAP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C221XP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C221AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C100R
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C100AR