Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C102SP

Subtotal (1 bag of 10 units)*

£3.82

(exc. VAT)

£4.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.382£3.82

*price indicative

RS Stock No.:
106-2863
Mfr. Part No.:
EEEFK1C102SP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

4.6mm

Ripple Current

850mA

Polarised

Polar

Series

FKS

Equivalent Series Resistance

80mΩ

Tolerance

±20%

Leakage Current

160 μA

Dissipation Factor

0.16%

COO (Country of Origin):
MY

FKS Type V High Temperature Reflow Series


FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.

FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.

Features


Suitable for high temperature lead free reflow soldering
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly

Product Application Information


FKS-V aluminium electrolytic capacitors are ideal for use in the power suppliers market. These aluminium capacitors are AEC-Q200 qualified and also recommended for use in the automotive industry. Suitable applications include inverter and rectifier circuits and DC to DC converters.

Related links