Panasonic 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEHZF1H101P

Subtotal (1 reel of 500 units)*

£327.00

(exc. VAT)

£392.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.654£327.00

*price indicative

RS Stock No.:
211-0532
Mfr. Part No.:
EEHZF1H101P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

10 (Dia.) x 10.2mm

Length

10.2mm

Diameter

10mm

Maximum Operating Temperature

+150°C

Series

ZF-V

Automotive Standard

AEC-Q200

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
JP
The Panasonic ZF series conductive polymer hybrid aluminum electrolytic, surface mount (SMD) 56uF capacitor.

Low ESR and high ripple current
High-withstand voltage
AEC-Q200 compliant
RoHS compliant

Related links