Panasonic 270μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEHZF1E271V

Bulk discount available

Subtotal (1 tape of 2 units)*

£3.10

(exc. VAT)

£3.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
  • Plus 999,998,498 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 - 8£1.55£3.10
10 - 48£1.37£2.74
50 - 98£1.185£2.37
100 - 248£1.10£2.20
250 +£0.94£1.88

*price indicative

Packaging Options:
RS Stock No.:
211-0530
Mfr. Part No.:
EEHZF1E271V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

10 (Dia.) x 10.5mm

Length

10.5mm

Diameter

10mm

Maximum Operating Temperature

+150°C

Automotive Standard

AEC-Q200

Series

ZF-V

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
JP
The Panasonic ZF series conductive polymer hybrid aluminum electrolytic, surface mount (SMD) 270uF capacitor.

Low ESR and high ripple current
High-withstand voltage
AEC-Q200 compliant
RoHS compliant

Related links