Panasonic 270μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEHZF1E271P
- RS Stock No.:
- 211-0527
- Mfr. Part No.:
- EEHZF1E271P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£332.00
(exc. VAT)
£398.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,500 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.664 | £332.00 |
*price indicative
- RS Stock No.:
- 211-0527
- Mfr. Part No.:
- EEHZF1E271P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 270µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Hybrid | |
Dimensions | 10 (Dia.) x 10.2mm | |
Length | 10.2mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +150°C | |
Automotive Standard | AEC-Q200 | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | ZF-V | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 270µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Hybrid | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Length 10.2mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +150°C | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series ZF-V | ||
- COO (Country of Origin):
- JP
The Panasonic ZF series conductive polymer hybrid aluminum electrolytic, surface mount (SMD) 270uF capacitor.
Low ESR and high ripple current
High-withstand voltage
AEC-Q200 compliant
RoHS compliant
High-withstand voltage
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 270μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEHZF1E271P
- Nichicon 220μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E221MCQ1GS
- Nichicon 270μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYD1E271MCQ1GS
- Nichicon 330μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E331MCQ1GS
- Nichicon 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYD1E151MCQ1GS
- Nichicon 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - GYC1E101MCQ1GS
- Panasonic 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEHZF1E151P
- Panasonic 150μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEHZF1E151V