Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEHAZF1J330B

Subtotal (1 box of 1000 units)*

£454.00

(exc. VAT)

£545.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.454£454.00

*price indicative

RS Stock No.:
210-5720
Mfr. Part No.:
EEHAZF1J330B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Hybrid

Dimensions

8 (Dia.) x 9.5 x 0.6mm

Length

9.5mm

Diameter

8mm

Maximum Operating Temperature

+150°C

Lead Pitch

3.5mm

Automotive Standard

AEC-Q200

Polarised

Polar

Tolerance

±20%

Series

ZF-A

COO (Country of Origin):
JP
The Panasonic ZF series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 25 V voltage. It has 470μF of capacitance which size code is F and has and ultra low ESR between 20 mΩ and 40 mΩ.

High temperature compared with ZC series
High-withstand voltage (to 63 V), low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor

Related links