Panasonic 82μF Hybrid Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEHAZA1J820B

Subtotal (1 box of 500 units)*

£250.50

(exc. VAT)

£300.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 999,998,500 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.501£250.50

*price indicative

RS Stock No.:
210-5635
Mfr. Part No.:
EEHAZA1J820B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Hybrid

Dimensions

10 (Dia.) x 9.5 x 0.6mm

Length

9.5mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Tolerance

±20%

Polarised

Polar

Automotive Standard

AEC-Q200

Series

ZA-A

COO (Country of Origin):
JP
The Panasonic ZA series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 63 V voltage. It has 82μF of capacitance which size code is G and has ultra low ESR between 20 mΩ and 45 mΩ.

Endurance 10000 h at 105 ℃ (105 ℃ standard product)
Taping product for automatic insertion
AEC-Q200 compliant

Related links