Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E470R

Bulk discount available

Subtotal (1 pack of 20 units)*

£4.82

(exc. VAT)

£5.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 2,660 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 80£0.241£4.82
100 - 240£0.176£3.52
260 - 480£0.154£3.08
500 +£0.137£2.74

*price indicative

Packaging Options:
RS Stock No.:
204-3390
Mfr. Part No.:
EEEFN1E470R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 x 5.8mm

Length

5.8mm

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Series

FN-V

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 47 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.

life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant

Related links