Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E470R

Subtotal (1 reel of 1000 units)*

£105.00

(exc. VAT)

£126.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.105£105.00

*price indicative

RS Stock No.:
204-3389
Mfr. Part No.:
EEEFN1E470R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 x 5.8mm

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Series

FN-V

Ripple Current

160mA

Equivalent Series Resistance

700mΩ

Automotive Standard

AEC-Q200

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic V type FN series capacitor is a vibration proof surface mount capacitor with 47 μF capacitance. This capacitor mostly used in applications like industrial, infrastructure and automotive applications.

life expectancy under temperature up to 105 ? is 2000 hours
AEC-Q200 compliant

Related links