CHEMI-CON 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMVA250ARA470MF55G

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.95

(exc. VAT)

£2.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90£0.195£1.95
100 - 490£0.126£1.26
500 - 990£0.092£0.92
1000 - 1990£0.079£0.79
2000 +£0.069£0.69

*price indicative

Packaging Options:
RS Stock No.:
756-7973
Mfr. Part No.:
EMVA250ARA470MF55G
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1.9mm

Ripple Current

60mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Polarised

Polar

Series

MVA

Related links