CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMVA250ADA471MJA0G
- RS Stock No.:
- 756-7985
- Mfr. Part No.:
- EMVA250ADA471MJA0G
- Brand:
- CHEMI-CON
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-7985
- Mfr. Part No.:
- EMVA250ADA471MJA0G
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 470µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 4.5mm | |
| Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) | |
| Tolerance | ±20% | |
| Series | MVA | |
| Ripple Current | 400mArms | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 4.5mm | ||
Leakage Current 0.01 CV μA, 3 μA @ 20°C (After 2 min) | ||
Tolerance ±20% | ||
Series MVA | ||
Ripple Current 400mArms | ||
Polarised Polar | ||
MVA Series
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E221P
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMVA250ARA470MF55G
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHA1E101P
- Panasonic 6.8μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E6R8R
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHA1E220P
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA330SP
- CHEMI-CON 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMZA250ADA330ME61G
- Rubycon 1000μF Electrolytic Capacitor 25V dc, Surface Mount - 25TLV1000M12.5X13.5
