CHEMI-CON 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMZA250ADA330ME61G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
756-8193
Mfr. Part No.:
EMZA250ADA330ME61G
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.4mm

Polarised

Polar

Equivalent Series Resistance

700mΩ

Leakage Current

3 μA

Ripple Current

160mArms

Tolerance

±20%

Series

MZA

MZA Series


Related links