Vishay 470 μF Capacitor 250V dc, Snap-in - MAL225753471E3
- RS Stock No.:
- 197-2205
- Mfr. Part No.:
- MAL225753471E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-2205
- Mfr. Part No.:
- MAL225753471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 250V dc | |
| Mount Type | Snap-in | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 10mm | |
| Series | 257 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 250V dc | ||
Mount Type Snap-in | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 10mm | ||
Series 257 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.
Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Related links
- Vishay 470 μF Capacitor 250 V dc, Snap-in
- Vishay 470 μF Capacitor 250 V dc, Snap-in - MAL215933471E3
- Vishay 470 μF Capacitor 250 V dc, Snap-in - MAL225943471E3
- EPCOS 470 μF Capacitor 250 V dc, Snap-in
- CHEMI-CON 1000 μF Capacitor 250 V dc, Snap-in
- Nichicon 1000 μF Capacitor 250 V dc, Snap-in
- KEMET 820 μF Capacitor 250 V dc, Snap-in
- KEMET 220 μF Capacitor 250 V dc, Snap-in
