KEMET 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - PEH536SAE3220M3
- RS Stock No.:
- 434-0841
- Mfr. Part No.:
- PEH536SAE3220M3
- Brand:
- KEMET
Subtotal (1 unit)*
£2.19
(exc. VAT)
£2.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 687 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.19 |
*price indicative
- RS Stock No.:
- 434-0841
- Mfr. Part No.:
- PEH536SAE3220M3
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220µF | |
Voltage | 250V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 22 x 40mm | |
Height | 40mm | |
Length | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 22mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 4600 h @ +105 °C/250V dc/Ir, 6000h @ +105 °C/250V dc | |
Ripple Current | 810mA | |
Leakage Current | 0.03 mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | PEH536 | |
Equivalent Series Resistance | 450mΩ | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 x 40mm | ||
Height 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 4600 h @ +105 °C/250V dc/Ir, 6000h @ +105 °C/250V dc | ||
Ripple Current 810mA | ||
Leakage Current 0.03 mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series PEH536 | ||
Equivalent Series Resistance 450mΩ | ||
- COO (Country of Origin):
- CN
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
Related links
- KEMET 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - PEH536SAE3220M3
- RS PRO 150μF Aluminium Electrolytic Capacitor 250V dc, Snap-In
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGJ2E101MELZ15
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMS251VSN471MP40S
- Nichicon 560μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E561MELA35
- Nichicon 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E122MELC50
- Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL215933471E3
- Nichicon 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LLS2E152MELC