KEMET 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC70A821EB250
- RS Stock No.:
- 185-9504
- Mfr. Part No.:
- ALC70A821EB250
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£8.11
(exc. VAT)
£9.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.11 |
| 10 - 24 | £7.54 |
| 25 - 49 | £6.89 |
| 50 - 99 | £6.41 |
| 100 + | £5.84 |
*price indicative
- RS Stock No.:
- 185-9504
- Mfr. Part No.:
- ALC70A821EB250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 820µF | |
| Voltage | 250V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 Dia. x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 29000h | |
| Ripple Current | 5.05A | |
| Series | ALC70 | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 1.23 mA | |
| Equivalent Series Resistance | 239mΩ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 820µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 Dia. x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 29000h | ||
Ripple Current 5.05A | ||
Series ALC70 | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 1.23 mA | ||
Equivalent Series Resistance 239mΩ | ||
- COO (Country of Origin):
- PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Applications - Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Related links
- KEMET 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC70A821EB250
- Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL215933471E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGJ2E101MELZ15
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMS251VSN471MP40S
- Nichicon 560μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E561MELA35
- KEMET 270μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC70A271BB250
- KEMET 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC80A102DF250
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ELXS251VSN102MR40S
