Panasonic 330 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J331 Radial Lead
- RS Stock No.:
- 166-8088
- Mfr. Part No.:
- EEUFR0J331
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£22.60
(exc. VAT)
£27.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.113 | £22.60 |
| 1000 - 2800 | £0.096 | £19.20 |
| 3000 - 4800 | £0.085 | £17.00 |
| 5000 - 9800 | £0.074 | £14.80 |
| 10000 + | £0.072 | £14.40 |
*price indicative
- RS Stock No.:
- 166-8088
- Mfr. Part No.:
- EEUFR0J331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 11.2mm | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 455mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 20.7μA | |
| Series | FR | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 11.2mm | ||
Length 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 455mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 20.7μA | ||
Series FR | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 330 μF Capacitor 6.3 V dc Through Hole - EEUFR0J331 Radial Lead
- Nichicon 47 μF Aluminium Electrolytic Capacitor 6.3 V dc Through Hole - RNS0J470MDS1JT Radial Lead
- Panasonic 470 μF Capacitor 6.3 V dc Through Hole - ECA0JM471 Radial Lead
- Nichicon 3300 μF Capacitor 6.3 V dc Through Hole - UPW0J332MHD Radial Lead
- Nichicon 3300 μF Capacitor 6.3 V dc Through Hole - UVY0J332MPD Radial Lead
- Panasonic 560 μF Capacitor 6.3 V dc Through Hole - EEUFM0J561 Radial Lead
- RS PRO 470 μF Capacitor 6.3 V dc Through Hole Radial Lead
- Panasonic 2700 μF Capacitor 6.3 V dc Through Hole - EEUFC0J272S Radial Lead
