Panasonic 2700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J272S
- RS Stock No.:
- 107-8348
- Mfr. Part No.:
- EEUFC0J272S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£65.50
(exc. VAT)
£78.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £0.655 | £65.50 |
| 200 - 300 | £0.623 | £62.30 |
| 400 - 900 | £0.591 | £59.10 |
| 1000 + | £0.56 | £56.00 |
*price indicative
- RS Stock No.:
- 107-8348
- Mfr. Part No.:
- EEUFC0J272S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2700µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 15mm | |
| Height | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000h | |
| Series | FC | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Equivalent Series Resistance | 43mΩ | |
| Ripple Current | 1.69A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2700µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Series FC | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Equivalent Series Resistance 43mΩ | ||
Ripple Current 1.69A | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 2700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J272S
- Panasonic 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J472
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821
- Rubycon 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3PX3300MEFC10X20
- Rubycon 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3ZLG330MEFC6.3X11
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - ECEA0JKS220
- Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3YXJ1000M8X11.5


