Panasonic 1200 μF Capacitor 16V dc, Through Hole Radial Lead

Subtotal (1 bag of 100 units)*

£67.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
100 +£0.67£67.00

*price indicative

RS Stock No.:
166-8075
Mfr. Part No.:
EEUFC1C122S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1200μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bag

Polarity

Polar

Height

15mm

Length

15mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Capacitor Ripple Current

1.7A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Series

FC Radial

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

43mΩ

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.

Related links