Panasonic 1200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFS1C122

Bulk discount available

Subtotal (1 box of 200 units)*

£70.00

(exc. VAT)

£84.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£0.35£70.00
1000 +£0.272£54.40

*price indicative

RS Stock No.:
145-8410
Mfr. Part No.:
EEUFS1C122
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

8000h

Lead Pitch

5mm

Polarised

Polar

Leakage Current

≤0.01 CV μA

Series

FS

Tolerance

±20%

Ripple Current

1790mArms

Dissipation Factor

0.16%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links