Panasonic 68μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C680
- RS Stock No.:
- 166-6968
- Mfr. Part No.:
- EEUFR1C680
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£15.00
(exc. VAT)
£18.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.075 | £15.00 |
1000 - 2800 | £0.064 | £12.80 |
3000 - 4800 | £0.056 | £11.20 |
5000 - 9800 | £0.049 | £9.80 |
10000 + | £0.045 | £9.00 |
*price indicative
- RS Stock No.:
- 166-6968
- Mfr. Part No.:
- EEUFR1C680
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 68µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 2mm | |
Ripple Current | 280mArms | |
Series | FR | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 2mm | ||
Ripple Current 280mArms | ||
Series FR | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C222
- Vishay 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - MAL212325101E3
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CAM470X
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEC1CP103BJ
- Panasonic 33μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CM330
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EKY-160ELL332MK35S
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CAM471X
- Panasonic 510μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFS1C511