Panasonic 1800μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFK1E182
- RS Stock No.:
- 162-1172
- Mfr. Part No.:
- EEUFK1E182
- Brand:
- Panasonic
Subtotal (1 bag of 100 units)*
£44.10
(exc. VAT)
£52.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
100 + | £0.441 | £44.10 |
*price indicative
- RS Stock No.:
- 162-1172
- Mfr. Part No.:
- EEUFK1E182
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1800µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Series | FK Radial | |
Ripple Current | 2.28A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1800µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Series FK Radial | ||
Ripple Current 2.28A | ||
- COO (Country of Origin):
- MY
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Nichicon 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBT1E221MPD
- Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECOS1EA103CA
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBX1E101MPL
- Nichicon 82μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL101MF11D
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPS1E101MED
- Epcos 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - B41303J5109M
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E470