Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H102

Bulk discount available

Subtotal (1 bag of 50 units)*

£55.15

(exc. VAT)

£66.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 28 October 2025
  • Plus 400 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 50£1.103£55.15
100 - 200£1.059£52.95
250 - 450£1.003£50.15
500 +£0.926£46.30

*price indicative

RS Stock No.:
109-4071
Mfr. Part No.:
EEUFR1H102
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

FR

Ripple Current

3.32A

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY

FR Series 35 V to 63 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links