Panasonic 47 μF Capacitor 50V dc, Radial - ECA1HHG470 Radial Lead
- RS Stock No.:
- 108-4091
- Mfr. Part No.:
- ECA1HHG470
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£22.80
(exc. VAT)
£27.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
- Plus 1,200 unit(s) shipping from 13 May 2026
- Plus 4,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.114 | £22.80 |
| 400 - 600 | £0.101 | £20.20 |
| 800 - 1800 | £0.089 | £17.80 |
| 2000 + | £0.078 | £15.60 |
*price indicative
- RS Stock No.:
- 108-4091
- Mfr. Part No.:
- ECA1HHG470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 11.2mm | |
| Polarity | Polar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 110mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 23.5μA | |
| Series | NHG-A | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 11.2mm | ||
Polarity Polar | ||
Length 11.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 110mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Leakage Current 23.5μA | ||
Series NHG-A | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
Panasonic NHG-A Series Aluminium Electrolytic Capacitor, 47 μF Capacitance, 50V DC Voltage - ECA1HHG470
This aluminium electrolytic capacitor is designed for high-performance applications in the electronics sector. Featuring a capacitance of 47 μF and a voltage rating of 50 V dc, it is optimised for both reliability and efficiency. With dimensions of 6.3mm in diameter and 11.2mm in length, this component is well-suited for radial through hole mounting within various electronic circuits.
Features & Benefits
• Polarised design ensures proper orientation and functionality
• Maximum operating temperature of +105 °C enables high-temperature applications
• Minimum operating temperature of -55 °C suits extreme environments
• Low leakage current of only 23.5 μA enhances circuit stability
• High ripple current capacity of 110 mA supports power supply applications
• Tolerance of ±20 % ensures consistent performance across conditions
• Maximum operating temperature of +105 °C enables high-temperature applications
• Minimum operating temperature of -55 °C suits extreme environments
• Low leakage current of only 23.5 μA enhances circuit stability
• High ripple current capacity of 110 mA supports power supply applications
• Tolerance of ±20 % ensures consistent performance across conditions
Applications
• Typically used in power supply circuits for stability
• Suitable for audio equipment requiring low distortion
• Commonly integrated into timing circuits for reliable performance
• Utilised in automation systems for improved signal integrity
• Suitable for audio equipment requiring low distortion
• Commonly integrated into timing circuits for reliable performance
• Utilised in automation systems for improved signal integrity
What voltage rating and capacitance level are appropriate for demanding electronic applications?
The component features a voltage rating of 50 V dc and a capacitance of 47 μF, making it suitable for various purposes, especially in power supply circuits.
How does this component perform in high-temperature environments?
It can operate safely at a maximum temperature of +105 °C, which allows for reliable performance in heat-sensitive applications.
What is the expected lifespan of this capacitor?
The expected lifetime of this component is approximately 1000 hours, depending on operating conditions and voltage levels.
What should be considered when integrating this component into a circuit?
Proper orientation must be ensured due to its polarised nature, which is Crucial for its effective operation within the circuit.
Why is low leakage current important for electronic systems?
A low leakage current of 23.5 μA prevents unnecessary energy loss and enhances the efficiency and stability of the circuits in which it is used.
Related links
- Panasonic 47 μF Capacitor 50 V dc Through Hole - ECA1HHG470 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50 V dc Through Hole - ECA1HHG471 Radial Lead
- Panasonic 820 μF Capacitor 50 V dc Through Hole - EEUFS1H821L Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50 V dc Through Hole - EEUFR1H102 Radial Lead
- Nichicon 220 μF Capacitor 50 V dc Through Hole - UBT1H221MPD8 Radial Lead
- Panasonic 1.5 μF Capacitor 50 V dc Through Hole - EEAGA1H1R5 Radial Lead
- Nichicon 2200 μF Capacitor 50 V dc Through Hole - UHW1H222MHD Radial Lead
- Nichicon 2200 μF Capacitor 50 V dc Through Hole - UVK1H222MHD Radial Lead
