Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG470

Subtotal (1 pack of 5 units)*

£1.45

(exc. VAT)

£1.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship
  • Plus 255 unit(s) ready to ship from another location
  • Plus 1,500 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.29£1.45

*price indicative

RS Stock No.:
365-4278
Mfr. Part No.:
ECA1HHG470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

110mA

Leakage Current

3 μA

Series

NHG

Tolerance

±20%

Polarised

Polar

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links