Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UHE1H102MHD3

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.49

(exc. VAT)

£7.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 17 November 2025
  • Plus 400 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£1.298£6.49
10 - 20£0.878£4.39
25 - 45£0.86£4.30
50 - 95£0.796£3.98
100 +£0.726£3.63

*price indicative

Packaging Options:
RS Stock No.:
222-9604
Mfr. Part No.:
UHE1H102MHD3
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Length

20mm

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Series

UHE

The Nichicon UHE series is a Miniature sized, low impedance aluminium electrolytic capacitor which has rated capacitance of 1000 μF with capacitance tolerance of ± 20%. It is a long life product withstanding life of 4000 to 10000 hours.

Compliant to the RoHS directive.
Miniature Sized, High Reliability.

Related links