Nichicon 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UVK1H222MHD
- RS Stock No.:
- 475-8242
- Mfr. Part No.:
- UVK1H222MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.40
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.08 | £10.40 |
| 50 - 245 | £1.396 | £6.98 |
| 250 - 495 | £1.066 | £5.33 |
| 500 - 1245 | £0.818 | £4.09 |
| 1250 + | £0.732 | £3.66 |
*price indicative
- RS Stock No.:
- 475-8242
- Mfr. Part No.:
- UVK1H222MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2200µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Series | VK | |
| Leakage Current | 3 μA, 4 μA | |
| Ripple Current | 1.98A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Series VK | ||
Leakage Current 3 μA, 4 μA | ||
Ripple Current 1.98A | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Related links
- RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- RS PRO 220nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
