Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CHG471

Bulk discount available

Subtotal (1 bag of 200 units)*

£29.00

(exc. VAT)

£34.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 1,800 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.145£29.00
400 - 600£0.134£26.80
800 +£0.124£24.80

*price indicative

RS Stock No.:
108-4076
Mfr. Part No.:
ECA1CHG471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

1000h

Tolerance

±20%

Leakage Current

3 μA

Polarised

Polar

Series

NHG

Ripple Current

310mA

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links