Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CHG471

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.39

(exc. VAT)

£1.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
  • Plus 320 unit(s) ready to ship from another location
  • Plus 1,985 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 35£0.278£1.39
40 - 95£0.134£0.67
100 +£0.096£0.48

*price indicative

Packaging Options:
RS Stock No.:
365-4076
Mfr. Part No.:
ECA1CHG471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

3.5mm

Leakage Current

3 μA

Tolerance

±20%

Polarised

Polar

Ripple Current

310mA

Series

NHG

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links