Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16PK470MEFC8X11.5

Subtotal (1 box of 2000 units)*

£138.00

(exc. VAT)

£166.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£0.069£138.00

*price indicative

RS Stock No.:
172-6178
Mfr. Part No.:
16PK470MEFC8X11.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Series

PK

Ripple Current

460mArms

COO (Country of Origin):
JP

PK Series


Related links