Panasonic 120μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H121

Bulk discount available

Subtotal (1 bag of 200 units)*

£41.20

(exc. VAT)

£49.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 29 December 2025
  • Plus 2,600 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 1800£0.206£41.20
2000 - 4800£0.174£34.80
5000 +£0.169£33.80

*price indicative

RS Stock No.:
108-1347
Mfr. Part No.:
EEUFC1H121
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

120µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Leakage Current

3 μA

Tolerance

±20%

Equivalent Series Resistance

162mΩ

Series

FC

Polarised

Polar

Ripple Current

615mA

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links